1676432-2

Heilind Number:AMP1676432-2
Manufacturer:TE Connectivity
Manufacturer Number:1676432-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 787R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676432-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:787 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676432-2

Detailed Description

Enhance your circuitry with the RN 0805 787R precision resistor, a vital component in achieving optimal performance. With a resistance of 787 Ω and a tolerance of .1%, this thin film resistor guarantees accuracy in signal processing. Its compact 0805 size and surface mount termination make it easy to integrate into your designs, while its power rating of .1 W and rated voltage of 100 V ensure reliability in various applications. RoHS compliance further underscores its quality and environmental sustainability. Upgrade your electronic projects with the utmost precision and efficiency with the RN 0805 787R resistor.