1676433-1

Heilind Number:AMP1676433-1
Manufacturer:TE Connectivity
Manufacturer Number:1676433-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 78K7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676433-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:78.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676433-1

Detailed Description

Enhance circuit performance with this precision resistor, meticulously engineered for optimal accuracy. Featuring a resistance of 78.7 KΩ with a tolerance of 0.1%, it ensures reliable and consistent operation. The thin film element guarantees high precision, while the surface mount termination type facilitates easy installation. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a variety of applications. Measuring just 2 x 1.25 x 0.55 mm, this resistor is compact yet powerful, making it an essential component for any electronic setup. Rest assured of its quality and durability, as it is crafted in compliance with RoHS standards. Elevate your circuitry with this high-performance Surface Mount Resistor.