1676433-2

Heilind Number:AMP1676433-2
Manufacturer:TE Connectivity
Manufacturer Number:1676433-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 78K7 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676433-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:78.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676433-2

Detailed Description

Enhance your circuitry with this precision resistor, boasting a resistance of 78.7 KΩ and a tolerance of .1%. Engineered with thin film technology, it ensures reliable performance with a power rating of .1 W and a rated voltage of 100 V. The compact 0805 size and surface mount termination make it easy to integrate, measuring just 2 x 1.25 x .55 mm. RoHS compliant and designed for high precision applications, this resistor is a vital component for your electronic projects.