1676437-1

Heilind Number:AMP1676437-1
Manufacturer:TE Connectivity
Manufacturer Number:1676437-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 7K5 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676437-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:7.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676437-1

Detailed Description

Enhance the precision of your electronic circuits with this RN 0805 7K5 0.1% 10PPM cut-length resistor. Featuring a thin film element and a .1 W power rating, it ensures reliable performance in demanding applications. With a resistance of 7.5 KΩ and a tolerance of .1%, this surface-mount resistor guarantees accurate signal control. Operating at a rated voltage of 100 V, it is suitable for various power supply designs. Measuring 2 x 1.25 x .55 mm, it offers space-efficient mounting. With solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Upgrade your circuitry with this high-quality precision resistor.