1676439-1

Heilind Number:AMP1676439-1
Manufacturer:TE Connectivity
Manufacturer Number:1676439-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 7K87 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676439-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:7.87 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676439-1

Detailed Description

Enhance circuit precision with this high-performance, surface-mount resistor. Designed for reliability, it boasts a power rating of 0.1 W and a tight tolerance of 0.1%. The thin film element ensures accurate resistance of 7.87 KΩ, while its low temperature coefficient of 10PPM guarantees stable operation. With a rated voltage of 100 V, this precision component is ideal for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate onto PCBs, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic designs with this cutting-edge chip resistor.