1676439-2

Heilind Number:AMP1676439-2
Manufacturer:TE Connectivity
Manufacturer Number:1676439-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 7K87 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676439-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:7.87 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676439-2

Detailed Description

Enhance your electronic projects with this high-precision 0805 surface mount resistor. With a resistance of 7.87 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element and solder termination guarantee reliable connectivity, while the compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers robust performance in a variety of circuit configurations. Ideal for use in a wide range of industries, this resistor is a vital component for achieving optimal functionality in your projects.