1676443-2

Heilind Number:AMP1676443-2
Manufacturer:TE Connectivity
Manufacturer Number:1676443-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 825R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676443-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:825 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676443-2

Detailed Description

Achieve precise control in electronic circuits with this high-quality RN 0805 resistor. Measuring 2 x 1.25 x .55 mm and featuring a surface mount design, it is perfect for compact applications. With a resistance of 825 Ω and a tolerance of .1%, this thin film resistor ensures accuracy in voltage regulation. Its power rating of .1 W and rated voltage of 100 V make it suitable for a wide range of electronic devices. RoHS compliant and with solder termination, it meets the latest environmental and manufacturing standards. Trust in its reliable performance for your circuit design needs.