1676445-2

Heilind Number:AMP1676445-2
Manufacturer:TE Connectivity
Manufacturer Number:1676445-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 82R5 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676445-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:82.5 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676445-2

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 82.5 Ω and a tolerance of .1%. Constructed with a thin film element, it guarantees accurate performance in a compact 0805 package. The solder termination type ensures easy integration onto your PCB, while its 100 V rated voltage and .1 W power rating make it suitable for a variety of applications. RoHS compliance further underscores its commitment to quality and environmental responsibility. Upgrade to this Surface Mount Resistor for reliable and precise circuitry in your designs.