1676449-2

Heilind Number:AMP1676449-2
Manufacturer:TE Connectivity
Manufacturer Number:1676449-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 866R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676449-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:866 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676449-2

Detailed Description

Enhance your electronic projects with precision and reliability using this RN 0805 resistor. With a resistance of 866 ohms, it offers high accuracy at a tolerance of 0.1% and a low temperature coefficient of 10PPM. The thin film element ensures optimal performance, while its surface mount design and solder termination make it easy to integrate onto PCBs. Operating at a rated voltage of 100V with a power rating of 0.1W, it's suitable for various applications. RoHS compliant and measuring 2 x 1.25 x 0.55mm, this resistor from our Surface Mount Resistors line guarantees quality and efficiency in your circuit designs.