1676450-1

Heilind Number:AMP1676450-1
Manufacturer:TE Connectivity
Manufacturer Number:1676450-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 86K6 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676450-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:86.6 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676450-1

Detailed Description

Enhance circuit precision with our RN 0805 Thin Film Precision Resistor, meticulously crafted for optimal performance. This 86.6 KΩ resistor boasts a tolerance of .1% and a rated voltage of 100 V, ensuring reliable operation in demanding environments. With a compact surface mount design and solder termination, it's easy to integrate into your electronic assemblies. The .1 W power rating and 10PPM cut length further attest to its high-quality construction. Trust in its accuracy and durability for your applications.