1676452-1

Heilind Number:AMP1676452-1
Manufacturer:TE Connectivity
Manufacturer Number:1676452-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 887R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676452-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:887 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676452-1

Detailed Description

Enhance circuit precision with our RN 0805 887R 0.1% 10PPM CUT LENGTH resistor. This surface mount component boasts a power rating of .1 W and a resistance of 887 Ω, ensuring reliable performance in various applications. With a rated voltage of 100 V and thin film element type, it guarantees accurate and stable operation. The solder termination type facilitates easy installation, while its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. Compliant with RoHS regulations, this precision resistor is a dependable choice for demanding electronic projects.