1676453-2

Heilind Number:AMP1676453-2
Manufacturer:TE Connectivity
Manufacturer Number:1676453-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 88K7 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676453-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:88.7 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676453-2

Detailed Description

Enhance the precision and efficiency of your electronic circuits with this high-quality 0805 thin film resistor. With a power rating of .1 W and a resistance of 88.7 KΩ, it ensures reliable performance in a compact 2 x 1.25 x .55 mm package. The .1% tolerance and low temperature coefficient of 10PPM make it ideal for applications requiring precision and stability. Operating at a rated voltage of 100 V, this surface mount resistor is easy to install, with solder termination. Whether you're working on industrial machinery or consumer electronics, this component from our Surface Mount Resistors range is a perfect choice for your needs.