1676454-1

Heilind Number:AMP1676454-1
Manufacturer:TE Connectivity
Manufacturer Number:1676454-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 88R7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676454-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:88.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676454-1

Detailed Description

Enhance your precision resistor needs with this cutting-edge component, featuring a thin film element for optimal performance. Measuring 2 x 1.25 x .55 mm and boasting a resistance of 88.7 Ω with a tolerance of .1%, this surface mount resistor is designed for high accuracy applications. With a power rating of .1 W and a rated voltage of 100 V, it guarantees reliable operation. Its solder termination type ensures easy installation, while its RoHS compliance underscores its commitment to environmental responsibility. Ideal for demanding electronic systems, this resistor is a top choice for engineers seeking quality and efficiency in their designs.