1676456-1

Heilind Number:AMP1676456-1
Manufacturer:TE Connectivity
Manufacturer Number:1676456-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 8K25 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676456-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:8.25 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676456-1

Detailed Description

Enhance your precision circuitry with this cutting-edge RN 0805 resistor. With a resistance of 8.25 KΩ and a tolerance of 0.1%, it ensures accurate performance in a compact 0805 package. The thin film element guarantees reliability, while the solder termination type offers easy installation on the surface of your PCB. Rated for 0.1 W power and 100 V, it meets the demands of various applications. RoHS compliant and measuring just 2 x 1.25 x 0.55 mm, this resistor is a vital component for your electronic projects.