1676457-1

Heilind Number:AMP1676457-1
Manufacturer:TE Connectivity
Manufacturer Number:1676457-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 8K45 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676457-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:8.45 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676457-1

Detailed Description

Enhance precision in your electronic projects with this RN 0805 Thin Film Precision Resistor. Boasting a resistance of 8.45 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact surface mount design, measuring 2 x 1.25 x 0.55 mm, allows for easy integration onto PCBs. With solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your circuitry with this high-quality resistor for reliable and efficient operation.