1676458-1

Heilind Number:AMP1676458-1
Manufacturer:TE Connectivity
Manufacturer Number:1676458-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 8K66 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676458-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:8.66 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676458-1

Detailed Description

Enhance precision in your electronic projects with this meticulously crafted thin film resistor. Measuring 2 x 1.25 x .55 mm, and boasting a power rating of .1 W, it offers reliable performance in a compact form. With a resistance of 8.66 KΩ and a tolerance of .1%, this component ensures accurate signal processing. Operating at a rated voltage of 100 V, it is suitable for a wide range of applications. The surface mount design and solder termination make it easy to integrate into your circuits. Trust in the quality of this product for consistent and stable resistance values.