1676458-2

Heilind Number:AMP1676458-2
Manufacturer:TE Connectivity
Manufacturer Number:1676458-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 8K66 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676458-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:8.66 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676458-2

Detailed Description

Enhance your electronic projects with the RN 0805 8K66 0.1% Precision Resistor. This high-quality surface mount component, with a power rating of .1 W and a rated voltage of 100 V, offers reliable performance in a compact 0805 package. Featuring a thin film element and solder termination, it ensures precision and durability. With a resistance of 8.66 KΩ and a tight tolerance of .1%, it is ideal for applications requiring accurate signal processing. RoHS compliant, this resistor is environmentally friendly, making it a conscientious choice for your designs. Upgrade to the RN 0805 for dependable and efficient circuitry.