1676459-3

Heilind Number:AMP1676459-3
Manufacturer:TE Connectivity
Manufacturer Number:1676459-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 8K87 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676459-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:8.87 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676459-3

Detailed Description

Enhance your precision circuitry with the RN 0805 8K87 0.1% 10PPM 5KRL resistor. This surface mount component, measuring 2 x 1.25 x .55 mm, boasts a power rating of .1W and a resistance of 8.87 KΩ, ensuring reliable performance in demanding applications. With a tolerance of .1% and rated voltage of 100V, it guarantees accurate and stable operation. Crafted with thin film technology and featuring two solder terminations, it offers easy integration onto PCBs. Trust in its quality for your electronic designs.