1676460-2

Heilind Number:AMP1676460-2
Manufacturer:TE Connectivity
Manufacturer Number:1676460-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 909R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676460-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:909 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676460-2

Detailed Description

Enhance your electronic projects with the RN 0805 Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 909 Ω and a tolerance of .1%, this thin film resistor guarantees accuracy in circuitry. Its compact surface mount design, measuring 2 x 1.25 x .55 mm, allows for seamless integration onto PCBs. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers reliability in diverse applications. Featuring solder termination and RoHS compliance, the RN 0805 is both efficient and environmentally friendly. Upgrade your assemblies with this essential component from our Surface Mount Resistors line.