| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676460-3 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 909 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676460-3 |
1676460-3
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this RN 0805 909R resistor. Featuring a resistance value of 909 ohms with a tolerance of 0.1%, this thin film element ensures accurate performance in your circuits. With a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. The surface mount design and solder termination make for easy and secure installation. Measuring just 2 x 1.25 x 0.55mm, it is compact yet efficient, ideal for space-constrained projects. Trust in the quality of this resistor for consistent and dependable functionality in your electronic devices.

