1676463-2

Heilind Number:AMP1676463-2
Manufacturer:TE Connectivity
Manufacturer Number:1676463-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 931R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676463-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:931 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676463-2

Detailed Description

Enhance your electronic circuits with precision and reliability using this Surface Mount Resistor. With a resistance of 931 Ω and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element construction guarantees high stability, while the rated voltage of 100 V and power rating of 0.1 W make it suitable for a wide range of projects. Measuring just 2 x 1.25 x 0.55 mm and featuring solder termination, it's easy to integrate onto PCBs. Whether for industrial machinery or consumer electronics, this resistor is an essential component for maintaining signal integrity and circuit efficiency.