1676464-2

Heilind Number:AMP1676464-2
Manufacturer:TE Connectivity
Manufacturer Number:1676464-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 93K1 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676464-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:93.1 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676464-2

Detailed Description

Enhance the precision of your electronic circuits with this Surface Mount Resistor. Featuring a resistance of 93.1 KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a variety of applications. With a compact 0805 size and solder termination, it offers easy integration onto PCBs. RoHS compliant, it meets environmental standards, making it a reliable choice for your projects. Upgrade your designs with this high-quality component.