1676465-2

Heilind Number:AMP1676465-2
Manufacturer:TE Connectivity
Manufacturer Number:1676465-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 93R1 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676465-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:93.1 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676465-2

Detailed Description

Enhance circuit precision with this high-quality RN 0805 thin film precision resistor. Featuring a resistance of 93.1 Ω with a tight tolerance of 0.1%, this component ensures accurate performance in various applications. The surface mount design and solder termination make it easy to install, while its compact dimensions of 2 x 1.25 x .55 mm save valuable board space. With a power rating of .1 W and a rated voltage of 100 V, it offers reliable operation. Trust in its 10PPM stability and durability for consistent performance. This RoHS-compliant resistor is a dependable choice for your electronic projects.