1676466-2

Heilind Number:AMP1676466-2
Manufacturer:TE Connectivity
Manufacturer Number:1676466-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 953R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676466-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:953 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676466-2

Detailed Description

Enhance your electronic projects with our RN 0805 precision resistor. With a resistance of 953 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The surface mount design and solder termination make it easy to install on your PCB. Measuring 2 x 1.25 x 0.55 mm, it provides a compact solution for space-constrained designs. Trust in the quality of our Surface Mount Resistors for reliable and efficient circuitry.