1676467-1

Heilind Number:AMP1676467-1
Manufacturer:TE Connectivity
Manufacturer Number:1676467-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 95K3 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676467-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:95.3 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676467-1

Detailed Description

Enhance precision in your electronic designs with this RN 0805 resistor. Featuring a resistance of 95.3 KΩ with a tolerance of .1%, this thin film resistor guarantees accuracy in circuit performance. Its compact surface mount design, measuring 2 x 1.25 x .55 mm, offers easy integration onto PCBs. With a power rating of .1 W and a rated voltage of 100 V, it ensures reliable operation even in demanding applications. The solder termination type and 10PPM temperature coefficient make it suitable for various industrial and commercial projects. Trust in its quality as a RoHS compliant component, providing both performance and environmental sustainability.