1676467-2

Heilind Number:AMP1676467-2
Manufacturer:TE Connectivity
Manufacturer Number:1676467-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 95K3 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676467-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:95.3 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676467-2

Detailed Description

Enhance precision in your electronic projects with this high-quality thin film Surface Mount Resistor. Designed for optimal performance, it boasts a resistance of 95.3 KΩ with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable and efficient functionality. Its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained applications, while its solder termination type simplifies installation. Compliant with RoHS regulations, it is not only durable but also environmentally friendly. Upgrade your circuitry with this essential component for consistent and accurate results.