1676469-1

Heilind Number:AMP1676469-1
Manufacturer:TE Connectivity
Manufacturer Number:1676469-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 976R 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676469-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:976 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676469-1

Detailed Description

Enhance your electronic projects with this high-precision resistor, meticulously crafted for optimal performance. With a resistance of 976 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation in a variety of applications. The thin film element and surface mount termination make for seamless integration, while the compact 0805 size saves valuable space on your PCB. Operating at a rated voltage of 100 V with a power rating of 0.1 W, this resistor delivers robust functionality in a miniature package. Trust in its quality for your design needs.