1676469-2

Heilind Number:AMP1676469-2
Manufacturer:TE Connectivity
Manufacturer Number:1676469-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 976R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676469-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:976 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676469-2

Detailed Description

Enhance circuit precision with this RN 0805 976Ω 0.1% 10PPM surface mount resistor. Measuring 2 x 1.25 x .55 mm, it offers a power rating of .1 W and a rated voltage of 100 V, making it suitable for a range of electronic applications. With thin film technology ensuring accuracy, this component boasts a solder termination for easy installation. RoHS compliant and meticulously crafted, it guarantees reliable performance in demanding environments. Perfect for use in precision engineering, telecommunications, and beyond, this resistor is a must-have for any discerning electronic enthusiast.