1676470-2

Heilind Number:AMP1676470-2
Manufacturer:TE Connectivity
Manufacturer Number:1676470-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 97K6 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676470-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:97.6 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676470-2

Detailed Description

Enhance circuit performance with our Precision Resistor, boasting a resistance of 97.6 KΩ with a tolerance of 0.1%. Engineered for accuracy, it offers a low temperature coefficient of 10PPM, ensuring stable operation even in demanding environments. This surface mount component, measuring 0805 in size, features a compact design of 2 x 1.25 x .55 mm and a power rating of .1 W. With a rated voltage of 100 V, it guarantees reliable functionality in various applications. RoHS compliant and crafted with thin film technology, this resistor is a high-quality solution for your electronic projects.