1676472-2

Heilind Number:AMP1676472-2
Manufacturer:TE Connectivity
Manufacturer Number:1676472-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 9K09 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676472-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:9.09 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676472-2

Detailed Description

Enhance precision in your electronic applications with this 0805 thin film resistor. Boasting a resistance of 9.09 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding environments. With a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for a variety of circuitry. Its solder termination type and compact 2 x 1.25 x 0.55 mm dimensions make installation a breeze. RoHS compliant and featuring 10PPM stability, it guarantees both quality and reliability. Perfect for high-precision tasks, this chip resistor is a must-have for any electronics enthusiast or professional.