1676472-3

Heilind Number:AMP1676472-3
Manufacturer:TE Connectivity
Manufacturer Number:1676472-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 9K09 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676472-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:9.09 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676472-3

Detailed Description

Enhance your electronic projects with the precision and reliability of our RN 0805 surface mount resistor. This thin film resistor boasts a resistance of 9.09 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. With solder termination and surface mount mounting style, installation is a breeze. Measuring just 2 x 1.25 x 0.55 mm, it is compact yet powerful. Trust in the quality of our Surface Mount Resistors for your next project.