1676475-1

Heilind Number:AMP1676475-1
Manufacturer:TE Connectivity
Manufacturer Number:1676475-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 9K76 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676475-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:9.76 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676475-1

Detailed Description

Enhance your precision circuitry with this cutting-edge 0805 Thin Film Precision Resistor. With a resistance of 9.76 KΩ and a tolerance of 0.1%, it guarantees reliable performance even in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this resistor is designed for efficiency and longevity. Its compact Surface Mount design, measuring 2 x 1.25 x 0.55 mm, ensures seamless integration onto your PCB. Featuring solder termination and RoHS compliance, it meets international standards for environmental responsibility. Trust in the quality of our Surface Mount Resistors for optimal electronic functionality.