1676475-2

Heilind Number:AMP1676475-2
Manufacturer:TE Connectivity
Manufacturer Number:1676475-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 9K76 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676475-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:9.76 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676475-2

Detailed Description

Enhance your circuitry with our precision resistor, boasting a resistance of 9.76 KΩ and a tolerance of .1%. This thin film element, housed in an 0805 package, ensures accurate performance in a compact form factor. With a power rating of .1W and a rated voltage of 100V, it is suitable for a wide range of applications. Featuring solder termination and surface mount mounting style, installation is a breeze. Trust in the reliability of our Surface Mount Resistors for your electronic projects.