1676480-2

Heilind Number:AMP1676480-2
Manufacturer:TE Connectivity
Manufacturer Number:1676480-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676480-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1676480-2

Detailed Description

Enhance precision in your electronic projects with the CRG0402 1% 100R resistor. This compact 0402 chip resistor features a resistance of 100 ohms and a power rating of 0.063 W, making it suitable for a wide range of applications. With a tolerance of 1% and a rated voltage of 50 V, you can rely on its accuracy and performance. The surface mount design and solder termination ensure easy and secure installation. Measuring just 1 x 0.5 x 0.35 mm, it's ideal for space-constrained projects. Compliant with RoHS regulations, this general purpose resistor is a reliable choice for your electronic components kit.