1676480-3

Heilind Number:AMP1676480-3
Manufacturer:TE Connectivity
Manufacturer Number:1676480-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676480-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1676480-3

Detailed Description

Enhance circuit performance with the CRG0402 1% 10K resistor, a reliable component designed for precision resistance in electronic applications. This surface mount resistor boasts a power rating of .063W and a resistance of 10 KΩ, ensuring stable operation under varying conditions. With a compact 0402 size and solder termination, it's easy to integrate into PCB layouts. Its thick film element type and 1% tolerance guarantee accuracy in signal processing. Rated for 50V, it offers ample voltage protection. RoHS compliant and measuring just 1 x .5 x .35mm, this general-purpose resistor is an essential choice for space-constrained designs that prioritize quality and performance.