1676625-1

Heilind Number:AMP1676625-1
Manufacturer:TE Connectivity
Manufacturer Number:1676625-1
ECAD Model:
3D Model

Description:

HSA25 R33 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676625-1
Power Rating:25 W
Termination Type:Solder Lug
Resistance:.33 Ω
Rated Voltage:550 V AC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1676625-1

Detailed Description

Elevate your power circuitry with the HSA25 R33 5% Power Resistor. This robust component boasts a power rating of 25W, making it ideal for demanding applications. Featuring a wirewound element and solder lug termination, it ensures reliable performance and easy installation. With a resistance of .33Ω and a rated voltage of 550V AC, it offers precise control and protection. Its compact dimensions of 51 x 28 x 15mm make it suitable for space-constrained environments. RoHS compliant and designed for chassis mounting, it guarantees both environmental sustainability and secure placement. Upgrade your power resistor needs with this high-quality component, perfect for various industrial and electronic setups.