1676625-2

Heilind Number:AMP1676625-2
Manufacturer:TE Connectivity
Manufacturer Number:1676625-2
ECAD Model:
3D Model

Description:

HSA25 150R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676625-2
Power Rating:25 W
Termination Type:Solder Lug
Resistance:150 Ω
Rated Voltage:550 V AC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1676625-2

Detailed Description

Enhance your electronic circuitry with our HSA25 150R 5% Power Resistor, a high-quality component designed for optimal performance. With a power rating of 25W and a resistance of 150Ω, it efficiently manages electrical currents with precision. Featuring solder lug terminations for easy installation, it is suitable for chassis mounting. Compliant with RoHS standards, it guarantees environmental responsibility. Its wirewound element ensures durability, while its compact dimensions of 51 x 28 x 15mm make it versatile for various applications. Trust in this reliable component for your power management needs.