1676636-1

Heilind Number:AMP1676636-1
Manufacturer:TE Connectivity
Manufacturer Number:1676636-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10R2 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676636-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10.2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676636-1

Detailed Description

Enhance the precision of your electronic circuits with this meticulously crafted RN 0805 10R2 0.1% 10PPM thin film resistor. With a resistance of 10.2 Ω and a tolerance of .1%, it guarantees accurate and reliable performance. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. Rated for up to 100 V, it's suitable for a wide range of applications. Trust in its quality and craftsmanship for your next project.