1676637-1

Heilind Number:AMP1676637-1
Manufacturer:TE Connectivity
Manufacturer Number:1676637-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10R5 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676637-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10.5 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676637-1

Detailed Description

Enhance your electronic projects with our precision resistor, meticulously crafted for optimal performance. This RN 0805 resistor boasts a resistance of 10.5 Ω with a tolerance of 0.1%, ensuring accurate and reliable operation. Its thin film element type guarantees high precision, while the surface mount termination allows for convenient installation. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this resistor is suitable for a wide range of applications. Trust in its quality for your circuitry needs.