1676637-2

Heilind Number:AMP1676637-2
Manufacturer:TE Connectivity
Manufacturer Number:1676637-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10R5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676637-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10.5 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676637-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this RN 0805 10R5 0.1% Thin Film Chip Resistor. With a resistance of 10.5 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The surface mount design and solder termination make installation a breeze, while its .1 W power rating and 100 V rated voltage offer versatility in circuit designs. Measuring 2 x 1.25 x .55 mm, this resistor is compact yet powerful, perfect for space-constrained projects. Trust in its quality and performance for your next electronic endeavor.