1676638-2

Heilind Number:AMP1676638-2
Manufacturer:TE Connectivity
Manufacturer Number:1676638-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676638-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:10.7 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676638-2

Detailed Description

Enhance circuit performance with the RN 0805 10R7 0.1% Precision Resistor. This compact surface mount component features a thin film element for precise resistance control, ideal for demanding applications. With a resistance of 10.7 Ω and a tolerance of 0.1%, it ensures accurate signal processing. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable performance in various electronic systems. Its solder termination type and surface mount mounting style make installation a breeze. Measuring just 2 x 1.25 x 0.55 mm, it's space-efficient without compromising on functionality. Trust in this high-quality resistor for your design needs.