1676639-1

Heilind Number:AMP1676639-1
Manufacturer:TE Connectivity
Manufacturer Number:1676639-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676639-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676639-1

Detailed Description

Enhance your precision applications with this RN 0805 10R 0.1% 10PPM CUT LENGTH resistor. Designed for surface mount installation, this thin film resistor offers a resistance of 10 ohms with a tolerance of 0.1%. With a power rating of 0.1W and a rated voltage of 100V, it ensures reliable performance in demanding environments. The solder termination type allows for easy installation, while its compact dimensions of 2 x 1.25 x 0.55 mm make it suitable for space-constrained projects. Trust in this high-quality component for accurate and efficient circuitry.