1676639-2

Heilind Number:AMP1676639-2
Manufacturer:TE Connectivity
Manufacturer Number:1676639-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676639-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:10 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676639-2

Detailed Description

Enhance your electronic projects with the precision and reliability of our RN 0805 Thin Film Precision Resistor. With a resistance of 10 Ω and a tolerance of 0.1%, this surface mount resistor ensures accurate performance in a compact 0805 package. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Featuring solder termination and measuring just 2 x 1.25 x 0.55 mm, it offers easy installation on PCBs. Trust in the quality of our Surface Mount Resistors for consistent and dependable results in your designs.