| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676640-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 11.3 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676640-2 |
1676640-2
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using our RN 0805 11R3 0.1% 10PPM 1K RL resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 11.3 Ω with a tolerance of 0.1%. Operating at a rated voltage of 100 V and a power rating of 0.1 W, it ensures stable performance in demanding environments. With solder termination and compact dimensions of 2 x 1.25 x 0.55 mm, it's easy to integrate into your circuit board. Trust in our Surface Mount Resistors for consistent and accurate results in your designs.

