1676641-1

Heilind Number:AMP1676641-1
Manufacturer:TE Connectivity
Manufacturer Number:1676641-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 11R5 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676641-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:11.5 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676641-1

Detailed Description

Enhance precision in your electronic projects with this meticulously crafted thin film resistor. Measuring at 0805 size, with a power rating of .1 W and a resistance of 11.5 Ω, it delivers reliable performance in a compact form. Boasting a tolerance of .1% and a low temperature coefficient of 10PPM, this component ensures accurate and stable operation. Designed for surface mount installation, it features solder termination and is rated for a maximum voltage of 100 V. With dimensions of 2 x 1.25 x .55 mm, it offers versatility in placement within your circuitry. Trust in the quality of this precision resistor for your demanding applications.