1676643-2

Heilind Number:AMP1676643-2
Manufacturer:TE Connectivity
Manufacturer Number:1676643-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 11R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676643-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:11 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676643-2

Detailed Description

Enhance your circuitry with this precision resistor, designed for optimal performance. Measuring 0805 in size, it boasts a power rating of .1 W and a resistance of 11 Ω with a tolerance of .1%. Its thin film element ensures accuracy, while its surface mount termination type offers easy installation. Operating at a rated voltage of 100 V, this resistor is perfect for various electronic applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your projects with this high-quality component.