1676644-2

Heilind Number:AMP1676644-2
Manufacturer:TE Connectivity
Manufacturer Number:1676644-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 12R1 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676644-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:12.1 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676644-2

Detailed Description

Enhance precision in your electronic projects with our RN 0805 precision resistor. This thin film resistor boasts a resistance of 12.1 Ω with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 2 x 1.25 x .55 mm, it's easy to integrate into your designs. Trust in its reliability with a low 10PPM TCR, making it ideal for critical circuits. Upgrade your components with this high-quality resistor for consistent and dependable results.