1676645-2

Heilind Number:AMP1676645-2
Manufacturer:TE Connectivity
Manufacturer Number:1676645-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 12R4 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676645-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:12.4 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676645-2

Detailed Description

Enhance your electronic projects with this high-quality precision resistor. Designed for surface mount applications, it features a thin film element for optimal performance. With a resistance of 12.4 Ω and a tolerance of 0.1%, this resistor ensures accurate and reliable operation. Rated for a power of 0.1 W and a voltage of 100 V, it is suitable for a wide range of circuitry. Its compact dimensions of 2 x 1.25 x 0.55 mm make it space-efficient, while the solder termination type simplifies installation. RoHS compliance adds to its environmental credentials. Whether you're a professional engineer or a hobbyist, this resistor is a valuable addition to your components collection.