1676647-2

Heilind Number:AMP1676647-2
Manufacturer:TE Connectivity
Manufacturer Number:1676647-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 13R3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676647-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:13.3 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676647-2

Detailed Description

Enhance circuit performance with this high-precision RN 0805 thin film resistor, boasting a low resistance value of 13.3 Ω with a tight tolerance of 0.1%. Designed for surface mount applications, it guarantees reliable operation even in demanding environments. With a power rating of 0.1 W and a rated voltage of 100 V, it ensures efficient power management. Its compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained designs. Crafted for durability, this resistor is a vital component for achieving optimal performance in electronic systems.