1676648-2

Heilind Number:AMP1676648-2
Manufacturer:TE Connectivity
Manufacturer Number:1676648-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 13R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676648-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:13.7 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676648-2

Detailed Description

Enhance circuit precision with this RN 0805 13R7 0.1% Thin Film Precision Resistor. Boasting a resistance of 13.7 Ω with a tight tolerance of 0.1%, this surface mount resistor is ideal for applications requiring accuracy. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable performance. Its compact 0805 size and solder termination make installation a breeze. Trust in its quality for your electronic projects, as it complies with RoHS standards. Meeting the demands of modern technology, this resistor is a valuable addition to your toolkit.